
The IDT 844031BGI-01T is a single crystal oscillator with a maximum frequency of 340MHz. It features a TSSOP package and is designed for surface mount applications. Operating temperature range is from -40°C to 85°C. This oscillator is part of IDT's FemtoClock series and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Input | Crystal |
| Max Frequency | 340MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | No |
| Series | FemtoClock® |
| RoHS | Not Compliant |
