This surface mount component from IDT is designed to operate within a temperature range of -40°C to 85°C. It is lead free and RoHS compliant, making it suitable for environmentally friendly applications. The component has a thickness of 1mm and a width of 3mm, with a length of 3mm. It is packaged in rail or tube format, making it easy to handle and install.
Checking distributor stock and pricing after the page loads.
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Thickness | 1mm |
| Width | 3mm |
| RoHS | Compliant |