IC CLK SYNTHESIZR 4OUT 32-VFQFPN
Checking distributor stock and pricing after the page loads.
| Input | LVTTL |
| Max Frequency | 250MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| RoHS | Compliant |