
The IDT 844251BG-14LF is a single crystal oscillator with a maximum frequency of 750MHz. It features a TSSOP package and is suitable for surface mount applications. The oscillator operates within a temperature range of 0°C to 70°C. It is compliant with RoHS regulations and is part of IDT's FemtoClock series.
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Input | Crystal |
| Max Frequency | 750MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | FemtoClock® |
| RoHS | Compliant |