The IDT FemtoClock single crystal oscillator operates at a maximum frequency of 750MHz and is packaged in a TSSOP package. It features a crystal input and is suitable for surface mount applications. The oscillator is RoHS compliant and has a temperature range of 0 to 70°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Input | Crystal |
| Max Frequency | 750MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | FemtoClock® |
| RoHS | Compliant |