The IDT 844256DGLFT is a single crystal oscillator with a maximum frequency of 625MHz and a package type of TSSOP. It is designed for surface mount applications and has a maximum operating temperature of 70°C. The device is lead free and RoHS compliant, with a moisture sensitivity level of 1. It is available in a package quantity of 2500 units, packaged in tape and reel.
Checking distributor stock and pricing after the page loads.
IDT 844256DGLFT technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Input | Crystal |
| Lead Free | Lead Free |
| Length | 7.8mm |
| Max Frequency | 625MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | FemtoClock® |
| Thickness | 1mm |
| Width | 4.4mm |
| RoHS | Compliant |