The IDT FemtoClock single crystal oscillator operates at a maximum frequency of 300MHz and a supply voltage of 2.5V. It is packaged in a TSSOP package, suitable for surface mount applications. The oscillator is RoHS compliant and lead free. It has an operating temperature range of -40°C to 85°C and is available in a packaging quantity of 96 units per rail or tube.
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Input | Crystal |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Frequency | 300MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | FemtoClock® |
| Thickness | 1mm |
| Width | 4.4mm |
| RoHS | Compliant |