
The IDT FemtoClock Single Crystal Oscillator operates at a maximum frequency of 150MHz and has a maximum operating temperature of 85°C. It is designed for surface mount applications and is packaged in a SOIC case. The oscillator is lead free and RoHS compliant, with a moisture sensitivity level of 1. It is powered by a 2.5V supply voltage and is available in a tape and reel packaging format.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Input | Crystal |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Frequency | 150MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 2.5V |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | FemtoClock® |
| Thickness | 1.5mm |
| Width | 3.9mm |
| RoHS | Compliant |
