The IDT 844N255AKILF is a single crystal oscillator with a maximum operating frequency of 156.25MHz. It features a QFN package and is designed for surface mount applications. The oscillator is lead free and compliant with RoHS regulations. It operates within a temperature range of -40°C to 85°C and has a supply voltage of 2.5V. The oscillator draws a maximum supply current of 140mA.
Checking distributor stock and pricing after the page loads.
| Package/Case | QFN |
| Input | Crystal |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Frequency | 156.25MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.625V |
| Min Supply Voltage | 2.135V |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 260 |
| Packaging | Tray |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | FemtoClock® NG |
| Supply Current | 140mA |
| Thickness | 900um |
| Width | 7mm |
| RoHS | Compliant |