IDT 844S0258BK-07LF technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | FemtoClock® |
| RoHS | Compliant |
Download the complete datasheet for IDT 844S0258BK-07LF to view detailed technical specifications.
No datasheet is available for this part.