This IDT FemtoClock single crystal oscillator features a TO-3 package and surface mount design, with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The oscillator has a maximum supply voltage of 3.465V and a minimum supply voltage of 2.265V. It is RoHS compliant and lead free, with a moisture sensitivity level of 3. The oscillator has a maximum frequency of 312.5MHz and a supply current of 88mA.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-3 |
| Contact Plating | Tin, Matte |
| Input | Crystal |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Frequency | 312.5MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 2.265V |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Packaging | Tray |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | FemtoClock® |
| Supply Current | 88mA |
| Thickness | 900um |
| Width | 5mm |
| RoHS | Compliant |