The IDT 845254AKILFT is a single crystal oscillator with a package type of TO-3 and contact plating of tin, matte. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The oscillator is designed for surface mount and is packaged in tape and reel. It is compliant with RoHS regulations and has a moisture sensitivity level of 3.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-3 |
| Contact Plating | Tin, Matte |
| Input | Crystal |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Frequency | 312.5MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 2.265V |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | FemtoClock® |
| Supply Current | 88mA |
| Thickness | 900um |
| Width | 5mm |
| RoHS | Compliant |