FemtoClock NG Universal Frequency Translator
Checking distributor stock and pricing after the page loads.
| Package/Case | QFN |
| Height | 0.9mm |
| Input | LVDS |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Frequency | 533.33MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 490 |
| Packaging | Tray |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | FemtoClock® NG |
| Thickness | 900um |
| Width | 6mm |
| RoHS | Compliant |