The IDT FemtoClock NG LVDS clock generator operates at a maximum frequency of 533.33MHz and is packaged in a QFN format for surface mount applications. The device features a tin, matte contact plating and is compliant with RoHS regulations. The operating temperature range is from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | QFN |
| Contact Plating | Tin, Matte |
| Input | LVDS |
| Max Frequency | 533.33MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | FemtoClock® NG |
| RoHS | Compliant |