The IDT FemtoClock NG single PLL is a surface mount device packaged in a QFN. It features a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is RoHS compliant and available in tape and reel packaging with 5000 units per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | QFN |
| Contact Plating | Tin, Matte |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | FemtoClock® NG |
| RoHS | Compliant |