The IDT FemtoClock NG crystal oscillator operates at a maximum frequency of 155.52MHz and features a QFN package. It is designed for surface mount applications and has a temperature range of -40°C to 85°C. The oscillator is available in quantities of 5000 units, packaged in tape and reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | QFN |
| Contact Plating | Tin, Matte |
| Input | Crystal |
| Max Frequency | 155.52MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Series | FemtoClock® NG |
| RoHS | Compliant |