IDT's 849N202CKI-012LF is a single crystal oscillator with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a QFN package and lead-free contact plating. The oscillator has a maximum frequency of 320.64MHz and is designed for surface mount applications. It is part of the FemtoClock NG series and includes a PLL. The oscillator is packaged in a tray with 490 units per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | QFN |
| Contact Plating | Tin, Matte |
| Input | Crystal |
| Lead Free | Lead Free |
| Max Frequency | 320.64MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 490 |
| Packaging | Tray |
| PLL | Yes |
| Series | FemtoClock® NG |
| RoHS | Compliant |