The IDT 850S1201BGILF is a single circuit surface mount IC with a TSSOP package, featuring LVTTL input and lead free plating. It operates over a temperature range of -40°C to 85°C and has a maximum frequency of 250MHz. The device is packaged in a rail or tube with 74 units per package and has a thickness of 1mm and width of 4.4mm. It is RoHS compliant and has a moisture sensitivity level of 1.
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Input | LVTTL |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Frequency | 250MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 74 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Thickness | 1mm |
| Width | 4.4mm |
| RoHS | Compliant |