The IDT 851010AYLF is a single circuit IC packaged in a 7mm x 7mm LQFP surface mount package. It operates over a temperature range of 0°C to 70°C and is compliant with RoHS regulations. The device has a maximum supply voltage of 3.465V and a minimum supply voltage of 3.135V. It is designed for use in LVDS applications and has a maximum frequency of 250MHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the IDT 851010AYLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Input | LVDS |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Duty Cycle | 53% |
| Max Frequency | 250MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 1.4mm |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 851010AYLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.