IDT 851021AYLFT technical specifications.
| Package/Case | TQFP |
| Contact Plating | Tin, Matte |
| Duty Cycle | 53% |
| Input | LVDS |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Duty Cycle | 53% |
| Max Frequency | 250MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 42 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Propagation Delay | 2.75ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 1mm |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 851021AYLFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.