
The IDT 8516FYILF is a 32-output LVDS receiver with a maximum operating frequency of 700MHz. It is packaged in a lead-free LQFP package and operates over a supply voltage range of 3.135V to 3.465V. The device is RoHS compliant and features a propagation delay of 5ns. It is designed for surface mount applications and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Duty Cycle | 55% |
| Input | LVDS |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Frequency | 700MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 32 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tray |
| Propagation Delay | 5ns |
| RoHS Compliant | Yes |
| Supply Current | 185mA |
| Thickness | 1.4mm |
| Width | 7mm |
| RoHS | Compliant |
