
The IDT 8516FYLF is a 16-bit LVDS receiver with a maximum operating frequency of 700MHz. It features a LQFP package with a lead-free tin matte plating and is suitable for surface mount applications. The device operates within a temperature range of 0°C to 70°C and is compliant with RoHS regulations. The 8516FYLF has a propagation delay of 2.4ns and a turn-on delay time of 5ns, with a supply current of 27mA at 3.3V. It is available in a tray packaging with 250 units per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Duty Cycle | 55% |
| Input | LVDS |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Frequency | 700MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 16 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tray |
| Propagation Delay | 2.4ns |
| RoHS Compliant | Yes |
| Supply Current | 27mA |
| Thickness | 1.4mm |
| Turn-On Delay Time | 5ns |
| Width | 7mm |
| RoHS | Compliant |
