The IDT 8520DYLF is a 32-channel LVDS receiver with a maximum frequency of 500MHz and a propagation delay of 1.6ns. It operates within a temperature range of 0-70°C and is supplied with a voltage of 3.3V. The device is packaged in a LQFP package and is mounted on the surface. It is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
IDT 8520DYLF technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Duty Cycle | 58% |
| Input | LVDS |
| Max Frequency | 500MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 32 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Propagation Delay | 1.6ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |