IC CLK BUFFER 1:16 500MHZ 48TQFP
Checking distributor stock and pricing after the page loads.
IDT 8520DYLFT technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Duty Cycle | 58% |
| Input | LVDS |
| Max Frequency | 500MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 32 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Propagation Delay | 1.6ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |