The IDT 85210AY-31LF is a dual LVDS receiver with a maximum frequency of 650MHz and an operating supply voltage of 3.3V. It is packaged in a LQFP package and is designed for surface mount applications. The device can operate within a temperature range of 0°C to 70°C and is RoHS compliant.
IDT 85210AY-31LF technical specifications.
| Package/Case | LQFP |
| Input | LVDS |
| Max Duty Cycle | 53% |
| Max Frequency | 650MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for IDT 85210AY-31LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.