Clock Fanout Buffer 20-OUT 32-Pin TQFP T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | LQFP |
| Input | LVDS |
| Max Duty Cycle | 53% |
| Max Frequency | 650MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |