Clock Fanout Buffer 4-OUT 8-Pin SOIC N T/R
Checking distributor stock and pricing after the page loads.
IDT 85211AMI-01LFT technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 52% |
| Input | LVDS |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Duty Cycle | 52% |
| Max Frequency | 700MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 1ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 1.5mm |
| Width | 3.9mm |
| RoHS | Compliant |