Clock Buffer Low Skew 1-to-2 Diff .-to-LVHSTL Fanout B
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Duty Cycle | 53% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 97 |
| Packaging | Tray |
| Propagation Delay | 1ns |
| RoHS Compliant | Yes |
| Supply Current | 50mA |
| Turn-On Delay Time | 1ns |
| RoHS | Compliant |
