The IDT 85211BMI-03LNT is a high-speed LVDS receiver with a maximum frequency of 700MHz. It operates within a supply voltage range of 3.135V to 3.465V and is suitable for surface mount applications. The device is packaged in a SOIC package and is available in quantities of 2500. The IDT 85211BMI-03LNT is RoHS compliant and has a maximum operating temperature of 85°C, with a minimum operating temperature of -40°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Duty Cycle | 53% |
| Input | LVDS |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Duty Cycle | 53% |
| Max Frequency | 700MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 1.3ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 1.5mm |
| Width | 3.9mm |
| RoHS | Compliant |