
The IDT 85214AGLF is a surface mount IC with a TSSOP package, designed for differential input applications. It operates within a temperature range of 0°C to 85°C and is compliant with RoHS regulations. The IC has a maximum supply voltage of 3.465V and a minimum supply voltage of 3.135V, with a supply current of 80mA. It is available in a package quantity of 74 and is packaged in rail/Tube packaging.
Checking distributor stock and pricing after the page loads.
IDT 85214AGLF technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Input Type | DIFFERENTIAL |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 74 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 85214 |
| Supply Current | 80mA |
| Thickness | 1mm |
| Width | 4.4mm |
| RoHS | Compliant |
