The IDT 8521BYILF is a single circuit IC with a CML input, packaged in a 250-count tray of LQFP surface mount devices. It operates over a temperature range of -40°C to 85°C and is powered by a 3.3V supply voltage. The IC is RoHS compliant and not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Package/Case | LQFP |
| Input | CML |
| Max Frequency | 500MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |