The IDT 8521BYLF is a single differential amplifier packaged in a lead-free LQFP with a tin matte contact plating. It operates over a temperature range of 0°C to 70°C and is suitable for surface mount applications. The device is designed to handle frequencies up to 500MHz and is RoHS compliant. It is available in a tray packaging with 250 units per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Input | CML |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Frequency | 500MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mode of Operation | DIFFERENTIAL |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 1.4mm |
| Width | 7mm |
| RoHS | Compliant |