
The IDT 8521BYLN is a single circuit component with a CML input interface in a lead-free LQFP package. It is designed for surface mount applications and has a maximum operating temperature range of 0°C to 70°C. The component has a maximum frequency of 500MHz and is packaged in a tray. It is RoHS compliant and has a thickness of 1.4mm and width of 7mm, with a length of 7mm.
Checking distributor stock and pricing after the page loads.
| Package/Case | LQFP |
| Input | CML |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Frequency | 500MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Thickness | 1.4mm |
| Width | 7mm |
| RoHS | Compliant |