The IDT 85222AM-02 is a single-channel translator with a logic function and unidirectional channel type. It operates within a temperature range of 0°C to 70°C and is mounted using a surface mount technique. The device is packaged in a SOIC package and is available in a rail/Tube packaging format.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Logic Function | Translator |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |