IDT 85222AM-02LF technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Logic Function | Translator |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 97 |
| Packaging | Rail/Tube |
| Propagation Delay | 1.25ns |
| RoHS Compliant | Yes |
| Supply Current | 50mA |
| Thickness | 1.5mm |
| Turn-On Delay Time | 1.25ns |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 85222AM-02LF to view detailed technical specifications.
No datasheet is available for this part.