The IDT 85222AMLF is a unidirectional diode packaged in a SOIC package, suitable for surface mount. It operates within a temperature range of 0°C to 70°C and is powered by a supply voltage between 2.375V and 3.465V. The diode is lead free and RoHS compliant, with a moisture sensitivity level of 1. Its dimensions are 4.9mm in length, 3.9mm in width, and 1.5mm in thickness.
Checking distributor stock and pricing after the page loads.
IDT 85222AMLF technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 2.375V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 97 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Thickness | 1.5mm |
| Width | 3.9mm |
| RoHS | Compliant |