The IDT 8523BGLFT is a single circuit IC with a CML input interface, operating within a 3.135V to 3.465V supply voltage range. It is designed to operate at frequencies up to 650MHz. The device is packaged in a surface mount TSSOP package and is available on tape and reel. The operating temperature range is from 0°C to 70°C. The IDT 8523BGLFT is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Input | CML |
| Max Frequency | 650MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |