Low Skew,1-to-4 Differential-to-HSTL Fanout Buffer
Checking distributor stock and pricing after the page loads.
| Lead Free | Lead Free |
| Length | 6.5mm |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Thickness | 1mm |
| Width | 4.4mm |
| RoHS | Compliant |