This IDT 8524AYLF IC features a TQFP package and operates within a 0°C to 85°C temperature range. It has a maximum supply voltage of 3.465V and a minimum supply voltage of 3.135V. The IC is designed for differential mode operation and has a maximum frequency of 500MHz.
Checking distributor stock and pricing after the page loads.
| Package/Case | TQFP |
| Contact Plating | Tin, Matte |
| Height | 1mm |
| Input | CML |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Frequency | 500MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mode of Operation | DIFFERENTIAL |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 160 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Thickness | 1mm |
| Weight | 0.01272oz |
| Width | 10mm |
| RoHS | Compliant |