
The IDT 8525BGLFT is a single-ended LVTTL device with a maximum operating temperature of 70°C and a maximum supply voltage of 3.465V. It operates within a supply voltage range of 3.135V to 3.465V and is designed for surface mount applications. The device is packaged in a TSSOP package with a thickness of 1mm and a width of 4.4mm. It is lead-free and RoHS compliant, and is available in quantities of 2500 per reel.
IDT 8525BGLFT technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Input | LVTTL |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Frequency | 266MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mode of Operation | SINGLE-ENDED |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Thickness | 1mm |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 8525BGLFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
