The IDT 85304AG-01LFT is a single LVDS differential receiver with a package case of TSSOP. It operates within a temperature range of 0°C to 70°C and has a maximum supply voltage of 3.465V. The device is lead free and RoHS compliant, and is designed for surface mount applications. It has a maximum frequency of 650MHz and a thickness of 1mm.
IDT 85304AG-01LFT technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Input | LVDS |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Frequency | 650MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mode of Operation | DIFFERENTIAL |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Thickness | 1mm |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 85304AG-01LFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.