The IDT 8530DY-01LF is a 32-channel LVDS receiver with a package type of LQFP. It operates within a supply voltage range of 3.135V to 3.465V and has a maximum operating temperature of 70°C. This device is designed to handle a maximum frequency of 500MHz and features a propagation delay of 2ns. The 8530DY-01LF is mounted using a surface mount technique and is available in a tray packaging format. It is compliant with RoHS regulations and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Package/Case | LQFP |
| Duty Cycle | 53% |
| Input | LVDS |
| Max Duty Cycle | 53% |
| Max Frequency | 500MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 32 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Propagation Delay | 2ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |