
The IDT 8530DY-01LFT is a single LVDS input device with a maximum frequency of 500MHz. It is designed for surface mount applications and operates within a temperature range of 0 to 70°C. The device is packaged in a LQFP package and is available in tape and reel packaging. The IDT 8530DY-01LFT is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Package/Case | LQFP |
| Input | LVDS |
| Max Frequency | 500MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
