
The IDT 8530DYI-01LF is a 32-output LVDS buffer with a TO-3 package. It operates at a supply voltage of 3.3V and has a maximum operating temperature of 85°C. The device is RoHS compliant and has a moisture sensitivity level of 3. It is designed for surface mount applications and has a maximum frequency of 500MHz.
IDT 8530DYI-01LF technical specifications.
| Package/Case | TO-3 |
| Contact Plating | Tin, Matte |
| Duty Cycle | 50% |
| Input | LVDS |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Frequency | 500MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 32 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tray |
| Propagation Delay | 1.35ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 1mm |
| Turn-On Delay Time | 1.35ns |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 8530DYI-01LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
