The IDT 8530DYLF/W is a single LVDS interface IC packaged in a lead-free LQFP. It operates over a temperature range of 0°C to 70°C and is available in tape and reel packaging with 1000 units per reel. The IC is surface mountable and features a moisture sensitivity level of 3. It is compliant with RoHS regulations and has a thickness of 1.4mm and dimensions of 7mm by 7mm.
IDT 8530DYLF/W technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Input | LVDS |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Frequency | 500MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Thickness | 1.4mm |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 8530DYLF/W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.