The IDT 8530DYLFT is a 32-output LVDS receiver with a maximum operating frequency of 500MHz. It is packaged in a lead-free LQFP package and is suitable for surface mount applications. The device operates within a temperature range of 0°C to 70°C and has a maximum supply voltage of 3.465V. It is RoHS compliant and is available in a tape and reel packaging format with 1000 units per package.
Checking distributor stock and pricing after the page loads.
IDT 8530DYLFT technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Duty Cycle | 53% |
| Input | LVDS |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Frequency | 500MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 32 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 2ns |
| RoHS Compliant | Yes |
| Thickness | 1.4mm |
| Width | 7mm |
| RoHS | Compliant |