IDT 85310AYI-01LF technical specifications.
| Package/Case | LQFP |
| Input | LVDS |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Frequency | 700MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.8V |
| Min Supply Voltage | 2.375V |
| Mode of Operation | DIFFERENTIAL |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 10 |
| Package Quantity | 250 |
| Packaging | Tray |
| Propagation Delay | 2ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 120mA |
| Thickness | 1.4mm |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 85310AYI-01LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
