The IDT 85310AYI-01LFT is a single differential receiver with an operating supply voltage of 3.3V. It is designed for use in LVDS applications and has a maximum operating temperature of 85°C. The device is packaged in a lead-free LQFP package, measuring 7mm in length and 1.4mm in thickness. It is suitable for surface mount applications and is RoHS compliant. The device operates over a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | LQFP |
| Input | LVDS |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Frequency | 700MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.8V |
| Min Supply Voltage | 2.375V |
| Mode of Operation | DIFFERENTIAL |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 1.4mm |
| Width | 7mm |
| RoHS | Compliant |