The IDT 85310AYI-11LF is a single differential LVDS receiver packaged in a lead-free TQFP. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device has a maximum supply voltage of 3.8V and a minimum supply voltage of 2.375V. It is designed to operate at a maximum frequency of 700MHz and is suitable for surface mount applications.
IDT 85310AYI-11LF technical specifications.
| Package/Case | TQFP |
| Contact Plating | Tin, Matte |
| Input | LVDS |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Frequency | 700MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.8V |
| Min Supply Voltage | 2.375V |
| Mode of Operation | DIFFERENTIAL |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 250 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Thickness | 1.4mm |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 85310AYI-11LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.