The IDT 85311AMI is a single-channel, four-output LVDS buffer with a maximum frequency of 1GHz and a propagation delay of 2.1ns. It operates over a temperature range of -40°C to 85°C and can withstand supply voltages between 2.375V and 3.465V. The device is packaged in a surface-mount SOIC package and is available in rail/Tube packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Duty Cycle | 55% |
| Input | LVDS |
| Max Duty Cycle | 55% |
| Max Frequency | 1GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 4 |
| Packaging | Rail/Tube |
| Propagation Delay | 2.1ns |
| Radiation Hardening | No |
| RoHS | Compliant |